Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- RS Stock No.:
- 803-9508
- Distrelec Article No.:
- 304-02-000
- Mfr. Part No.:
- 0806602
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.39
(exc. VAT)
£24.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 02 June 2026
- Plus 46 unit(s) shipping from 02 June 2026
- Plus 100 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.39 |
*price indicative
- RS Stock No.:
- 803-9508
- Distrelec Article No.:
- 304-02-000
- Mfr. Part No.:
- 0806602
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Deep Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Deep Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Slotted DIN Rail, 2m Length - NS 35/15 - 0806602
Need to keep your control components neat and secure? Use this sturdy DIN rail from Phoenix Contact to mount them safely inside an equipment rack housing cabinet or frame. Designed for a range of components including circuit breakers, terminal blocks and power supplies, this rail is compatible with a series of standard widths and shapes, so you can mix and match models according to your needs.
The slotted unit is made from high-strength galvanised and passivated steel. This makes it resistant to both impact and corrosion and ensures you get a reliably long service life. At 1.29kg, it's also lightweight, so it's easy to carry and store. Deep top-hat compatibility means you can easily slide your equipment onto the rail, making it very quick and convenient to use in a range of industrial applications. DIN rails like this one promote a well-organised component layout, for general safety and easy maintenance.
• White steel for reliable strength and durability
• Comes in convenient lengths of 2 metres
• Hole dimensions of 15 (width) x 6.2mm (height) for flexible fitting
• Drill-hole spacing width of 25mm to allow secure installation
DIN Rail Perforated - Phoenix Contact
DIN rails NS15, NS32 and NS35 with height of 7.5mm or 15mm, length 2M
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15 mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 250 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 500 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 755 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35 mm x 15 mm
