Phoenix Contact Steel Unperforated DIN Rail, 2 m x 35mm x 7.5 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
803-9485
Mfr. Part No.:
0801377
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2m

Width

35mm

Height

7.5mm

DIN Rail Type

Unperforated

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
DE

DIN Rail Unperforated - Phoenix Contact


Unperforated DIN rails NS32 and NS35 with height of 7.5mm or 15mm, lenght 2M

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy