TE Connectivity Perforated DIN Rail, Top Hat Compatible
- RS Stock No.:
 - 782-2021
 - Mfr. Part No.:
 - 1-1437685-3
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 782-2021
 - Mfr. Part No.:
 - 1-1437685-3
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Compatibility | Top Hat | |
| DIN Rail Type | Perforated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Compatibility Top Hat  | ||
DIN Rail Type Perforated  | ||
- COO (Country of Origin):
 - US
 
SNAPTRACK
SNAPTRACK Channel can be mounted on standard DIN rails or A Series rail when used with TKAD (Rails not included). SNAPTRACK Channel is a nonconductive, rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. Available in a variety of fixed widths. SNAPTRACK mounts to panels quickly with rivets or screws. Printed circuit boards are simply snappedin from the front, then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. SNAPTRACK Channel permits easy, convenient PCB removal for field service. Slots on 2-inch centers are provided for fast, easy installation using either plastic rivets or other hardware. Double-faced tape may also be used effectively.
