Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm
- RS Stock No.:
- 648-5738
- Distrelec Article No.:
- 148-08-918
- Mfr. Part No.:
- 1207653
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£4.97
(exc. VAT)
£5.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 27 April 2026
- Plus 52 unit(s) shipping from 27 April 2026
- Plus 290 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.97 |
*price indicative
- RS Stock No.:
- 648-5738
- Distrelec Article No.:
- 148-08-918
- Mfr. Part No.:
- 1207653
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 955mm | |
| Width | 35mm | |
| Height | 7.5mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Slotted/Unslotted | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 955mm | ||
Width 35mm | ||
Height 7.5mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Top Hat | ||
Slotted/Unslotted Slotted | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Slotted Din Rail, 955 (L) x 35 (W) x 7.5mm (H) - NS 35/ 7.5 PERF 955MM - 1207653
Build your electrical system with confidence using this contact DIN rail from Phoenix Contact. It's designed in accordance with the DIN standard and is used for mounting electrical and industrial devices of all types and from various sources. Use it to hold devices from terminal blocks and plug-in relays to timer modules. You can easily snap or slide compatible components onto the rail to save time when putting your system together.
This DIN rail is made from cold-rolled steel that's zinc-coated and clear-passivated – these treatments add strength and ensure the unit stands up to corrosion. This ensures it can take the weight of whatever you load onto it and will remain clean and serviceable, even in damp or humid environments. The rail has a high degree of dimensional accuracy, ensuring everything will fit together neatly.
• Predrilled holes at 25mm intervals ensure space efficiency by allowing you to pack multiple components into a tight area
• Slotted so you can bolt components onto it or wire them through the back
Phoenix Contact DIN Rails
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use Phoenix Contact Top Hat DIN Rail?
Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
• Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
• Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
• Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
• Industry standard symmetrical rails
• High level of dimensional accuracy
• Slotted and un-slotted variations
• Lengths available from 755mm to 2m
• Conforms to EN60715 European standards
Typical Applications
The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are
• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices
Standards
DIN 607015
Related links
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35 mm x 15 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 955 mm x 35 mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 1155 mm x 35 mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 755 mm x 35 mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2 m x 35 mm x 7.5 mm
- Rittal Sheet Steel DIN Rail, 955 mm x 30 mm x 30 mm
- Altech Steel Perforated DIN Rail, 1 m x 35 mm x 7.5 mm
- nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 7.5 mm x 35 mm
