Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£21.26

(exc. VAT)

£25.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£21.26
5 +£19.98

*price indicative

RS Stock No.:
584-797
Mfr. Part No.:
1201730
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Fixing Centres

25 mm

Slotted/Unslotted

Slotted

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Phoenix Contact perforated DIN rail MADE of galvanized steel with a passivated thick layer for durability. It is designed for mounting electrical components in control cabinets, ensuring secure and efficient installation.

Perforated design with 4.2 mm hole diameter and 25 mm drill hole spacing

Complies with EN 60715 standards for universal compatibility

Silver-colored finish for a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy