Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm

Subtotal (1 pack of 25 units)*

£520.05

(exc. VAT)

£624.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£20.802£520.05

*price indicative

RS Stock No.:
129-646
Mfr. Part No.:
1206476
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2000mm

Width

35mm

Height

2000mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Control Cabinet

Standards/Approvals

IEC / EN 60715, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Perforated DIN rail is a versatile mounting solution for various applications. The 2000mm long rail is made of steel, galvanized, and white passivated, providing durability and reliability. With a standard profile and silver color, this DIN rail is ideal for industrial use.

Pack of 25 rails for convenient installation

Compliant with IEC/EN standards and tested similar to EN 60715

Easy drill hole spacing of 36mm for flexibility in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy