Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- RS Stock No.:
- 129-639
- Mfr. Part No.:
- 1206418
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£124.89
(exc. VAT)
£149.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £12.489 | £124.89 |
*price indicative
- RS Stock No.:
- 129-639
- Mfr. Part No.:
- 1206418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail | |
| Length | 2000mm | |
| Width | 35mm | |
| Height | 2000mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | IEC/ EN, EN 60715 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail | ||
Length 2000mm | ||
Width 35mm | ||
Height 2000mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals IEC/ EN, EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Perforated DIN rail is a versatile and durable mounting solution for a variety of applications. With a standard profile and a length of 2000mm, this pack of 10 rails is made from galvanized steel, providing a sturdy and reliable support system.
Standard profile DIN rail for versatile mounting options
Acc. to EN 60715 standards for compliance
Drill hole spacing of 36mm for easy installation
Related links
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 2000 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 15mm x 15 mm
- Phoenix Contact Steel Perforated DIN Rail, 1000 mm x 35mm x 1000 mm
