Phoenix Contact 3046320 UT 10 BK Series Black, Single-Level, Screw Termination
- RS Stock No.:
 - 899-8514
 - Mfr. Part No.:
 - 3046320
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£6.82
(exc. VAT)
£8.185
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 295 unit(s) ready to ship
 - Plus 385 unit(s) ready to ship from another location
 - Plus 99,999,700 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.364 | £6.82 | 
*price indicative
- RS Stock No.:
 - 899-8514
 - Mfr. Part No.:
 - 3046320
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| Series | UT 10 BK | |
| American Wire Gauge | 20 → 6AWG | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Current Rating | 76A | |
| Model Number | UT 10 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Number of Levels Single  | ||
Series UT 10 BK  | ||
American Wire Gauge 20 → 6AWG  | ||
Voltage Rating 1 kV  | ||
Termination Method Screw  | ||
Current Rating 76A  | ||
Model Number UT 10 BK  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys 
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3045088 UT 2.5 BK Series Black Screw Termination
 - Phoenix Contact 3048331 UKH50 BK Series Black Screw Termination
 - Phoenix Contact 3071356 UDB 2X25/16 BK Series Black Screw Termination
 - Phoenix Contact 0719168 UK3 N BK Series Black Screw Termination
 - Phoenix Contact 3071351 UDB 2X35/25 BK Series Black Screw Termination
 - Phoenix Contact 3022328 UK 10 N BK Series Black Screw Termination
 - Phoenix Contact 3045208 UT 6 BK Series Black Single-Level, Screw Termination
 - Phoenix Contact 3047691 UT 4-MTD BK Series Black Single-Level, Screw Termination
 


