Phoenix Contact 3214324 UT 4-PE/L/HEDI Series Black, Screw Termination
- RS Stock No.:
- 866-6869
- Mfr. Part No.:
- 3214324
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 999,999,954 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.85 |
*price indicative
- RS Stock No.:
- 866-6869
- Mfr. Part No.:
- 3214324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Voltage Rating | 500 V | |
Series | UT 4-PE/L/HEDI | |
American Wire Gauge | 26 → 10AWG | |
Termination Method | Screw | |
Current Rating | 28A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Model Number | UT 4-PE/L/HEDI | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Voltage Rating 500 V | ||
Series UT 4-PE/L/HEDI | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Current Rating 28A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Model Number UT 4-PE/L/HEDI | ||
- COO (Country of Origin):
- PL
UT Lever-type Fuse and Function Terminal Blocks with PE Foot
The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.
Features and Benefits
Screw Connection
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Mounting type: NS 35/7.5, NS 35/15
RoHS compliant
Standards
IEC 60947-7-1, V0 UL 94 flammability rating.
Approvals
IECEx, UL, cUL, EAC, CSA, cULus.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3214322 UT 4-PE/L/HESILED 60 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3046249 UT 4-HEDI Series Black 4mm² Screw Termination
- Phoenix Contact 3214320 UT 4-PE/L/HESI (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3214321 UT 4-PE/L/HESILED 24 (5X20) Series Black Triple-Level Fused
- Phoenix Contact 3214361 UT 4-PE/L/N Series Grey 1-Level, Screw Termination
- Phoenix Contact 3214360 UT 4-PE/L/L Series Grey 1-Level, Screw Termination
- Phoenix Contact 3046834 UT 4-PE/L-DIO/L-R P/P Series Grey Screw Termination