Phoenix Contact 3214362 UT 4-L/L Series Grey, Screw Termination

Subtotal (1 unit)*

£6.03

(exc. VAT)

£7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
  • Plus 999,999,249 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.03

*price indicative

RS Stock No.:
866-6838
Mfr. Part No.:
3214362
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Series

UT 4-L/L

American Wire Gauge

26 → 10AWG

Voltage Rating

500 V

Termination Method

Screw

Fused

No

Current Rating

30A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Model Number

UT 4-L/L

COO (Country of Origin):
PL

UT Lever-type Fuse and Function Terminal Blocks with PE Foot


The lever-type fuse and function terminal blocks with PE foot are suitable for process technology based on the Ex nA approval that has been applied for, and are suitable for energy and signal transmission in potentially explosive areas.

Features and Benefits


• Screw Connection
• Mounting type: NS 35/7.5, NS 35/15
• RoHS compliant

Standards

IEC 60947-7-1, V0 UL 94 flammability rating.

Approvals

IECEx, UL, cUL, EAC, CSA, cULus.


Phoenix Contact CLIPLINE UT Range

Related links