Phoenix Contact 3046537 UT Series Blue, 1-Level, Screw Termination, Fused

Subtotal (1 box of 50 units)*

£487.76

(exc. VAT)

£585.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£487.76£9.755

*price indicative

RS Stock No.:
858-0532
Mfr. Part No.:
3046537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

Number of Levels

1

Voltage Rating

24 V

Series

UT

Termination Method

Screw

Fused

Yes

Current Rating

6.3A

Model Number

UT 4-HESILED 24 (5X20) BU

COO (Country of Origin):
DE
Fuse modular terminal block, fuse type: Glass / ceramics / ..., connection method: Screw connection, cross section: 0.14 mm²- 6 mm², AWG: 26 - 10, nominal current: 6.3 A, nom. voltage: 24 V, width: 6.2 mm, fuse type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, color: blue

Related links