Phoenix Contact 3074172 UT 4-HESILED 24 (5X20)GY Series Grey, 1-Level, Screw Termination, Fused
- RS Stock No.:
 - 858-0526
 - Mfr. Part No.:
 - 3074172
 - Brand:
 - Phoenix Contact
 
Subtotal (1 box of 50 units)*
£517.03
(exc. VAT)
£620.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)  | Per Box  | Per unit*  | 
|---|---|---|
| 1 + | £517.03 | £10.341 | 
*price indicative
- RS Stock No.:
 - 858-0526
 - Mfr. Part No.:
 - 3074172
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Voltage Rating | 24 V | |
| Series | UT 4-HESILED 24 (5X20)GY | |
| Termination Method | Screw | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Model Number | UT 4-HESILED 24 (5X20) GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels 1  | ||
Voltage Rating 24 V  | ||
Series UT 4-HESILED 24 (5X20)GY  | ||
Termination Method Screw  | ||
Fused Yes  | ||
Current Rating 6.3A  | ||
Model Number UT 4-HESILED 24 (5X20) GY  | ||
- COO (Country of Origin):
 - DE
 
Fuse modular terminal block, fuse type: Glass / ceramics / ..., number of positions: 1, connection method: Screw connection, cross section: 0.14 mm²- 6 mm², AWG: 26 - 10, nominal current: 6.3 A, nom. voltage: 24 V, width: 6.2 mm, fuse type: G / 5 x 20, mounting type: NS 35/7,5, NS 35/15, color: gray
Related links
- Phoenix Contact ST Series ST 4-HESILED 24 (5X20) GY/GY Fused Terminal Block 6.3A, Spring Cage Termination
 - Phoenix Contact 3214321 UT 4-PE/L/HESILED 24 (5X20) Series Black Triple-Level Fused
 - Phoenix Contact 3070053 UT 4-PE/HESILED 24(5X20) Series Black 1-Level, Screw Termination
 - Phoenix Contact 3046540 UT 4-HESILED 24-P/P Series Black Single-Level Fused
 - Phoenix Contact 3211903 PT 4-HESILED 24 (5X20) Series Black Single-Level Fused
 - Phoenix Contact 3074169 UT 4-HESI (5X20) GY Series Grey 1-Level, Screw Termination
 - Phoenix Contact 3049000 UKK 5-HESILED 24 (5X20) 1MA Series Black Double-Level
 - Phoenix Contact 3214323 UT 4-PE/L/HESILED 250 (5X20) Series Black Screw Termination, Fused
 


