Phoenix Contact 3211252 PT 2.5-TWIN BK Series Black, 0.14 → 4mm², Double-Level, Push In Termination
- RS Stock No.:
- 858-0096
- Mfr. Part No.:
- 3211252
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£60.77
(exc. VAT)
£72.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
- Plus 6 unit(s) shipping from 20 October 2025
- Plus 10 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £60.77 | £1.215 |
*price indicative
- RS Stock No.:
- 858-0096
- Mfr. Part No.:
- 3211252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Double | |
Series | PT 2.5-TWIN BK | |
Voltage Rating | 800 V | |
Termination Method | Push In | |
Cable CSA | 0.14 → 4mm² | |
Current Rating | 24A | |
Model Number | PT 2,5-TWIN BK | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Double | ||
Series PT 2.5-TWIN BK | ||
Voltage Rating 800 V | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Model Number PT 2,5-TWIN BK | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 3, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: black, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Related links
- Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black Single-Level, Push In Termination
- Phoenix Contact 3211223 PT 2.5-TWIN RD Series Red Double-Level, Push In Termination
- Phoenix Contact 1079167 UT 4-TWIN BK Series Black 1-Level, Screw Termination
- Phoenix Contact 1291918 PTV 6-TWIN BK Series Black 1-Level, Push In Termination
- Phoenix Contact 3212363 PT 1.5/S-TWIN/1P BK Series Black Single-Level, Plug In Termination
- Phoenix Contact 1037082 PTS 2.5 BK Series Black Push In Termination IECEx
- Phoenix Contact 3211444 PTTB 2.5-2DIO/O-UL/O-UR BK Series Black Push In Termination
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey Single-Level ATEX