Phoenix Contact 3245121 UT 2.5-FE Series Black, Yellow, Single-Level, Screw Termination

Subtotal (1 box of 50 units)*

£51.05

(exc. VAT)

£61.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£51.05£1.021

*price indicative

RS Stock No.:
858-0059
Mfr. Part No.:
3245121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black, Yellow

Number of Levels

Single

Series

UT 2.5-FE

Termination Method

Screw

Current Rating

24A

Voltage Rating

1 kV

Model Number

UT 2,5-FE

RoHS Status: Exempt

COO (Country of Origin):
DE
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 24 A, connection method: Screw connection, number of connections: 2, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15

The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section

The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section

Tested for railway applications

Related links