Phoenix Contact 3208359 PT 1.5/S-QUATTRO-U Series Grey, Single-Level, Push In Termination

Subtotal (1 box of 50 units)*

£152.28

(exc. VAT)

£182.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 999,999,997 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£152.28£3.046

*price indicative

RS Stock No.:
857-9911
Mfr. Part No.:
3208359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

500 V

Series

PT 1.5/S-QUATTRO-U

Termination Method

Push In

Current Rating

15A

Maximum Operating Temperature

+130°C

Model Number

PT 1,5/S-QUATTRO-U

COO (Country of Origin):
PL
Feed-through terminal block, nom. voltage: 500 V, nominal current: 15 A, connection method: Push-in connection, number of connections: 4, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 3.5 mm, height: 30.5 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Related links