Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Thermoelectric Voltage Terminal Block Grey, 0.2mm², 4 mm², 1-Level,
- RS Stock No.:
- 856-4363
- Mfr. Part No.:
- 3100047
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£537.55
(exc. VAT)
£645.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £537.55 | £10.751 |
*price indicative
- RS Stock No.:
- 856-4363
- Mfr. Part No.:
- 3100047
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Thermoelectric Voltage Terminal Block | |
| Number of Levels | 1 | |
| Series | MTKD-FE/CUNI EX | |
| Voltage | 400V | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 1A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | ATEX, EAC Ex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Thermoelectric Voltage Terminal Block | ||
Number of Levels 1 | ||
Series MTKD-FE/CUNI EX | ||
Voltage 400V | ||
Cable CSA 0.2, 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 1A | ||
Termination Type Screw | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification ATEX, EAC Ex | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Thermoelectric voltage terminal block pair, TC type J, nom. voltage: 400 V, nominal current: 1 A, connection method: Screw connection, number of connections: 4, number of positions: 2, cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, width: 10.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32
These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Related links
- Phoenix Contact 3100076 MTKD-NICR/CUNI EX Series Thermoelectric Voltage Terminal Block Grey 4 mm²
- Phoenix Contact 3100060 MTKD-CU/CUNI EX Series Thermoelectric Voltage Terminal Block Grey 2.5 mm²
- Phoenix Contact 3100046 MTKD-FE/CUNI Series Thermoelectric Voltage Terminal Block Grey Screw
- Phoenix Contact 3100063 MTKD-NICR/NI EX Series Thermoelectric Voltage Terminal Block Grey 4 mm²
- Phoenix Contact 3100101 MTKD-S-CU/E-CU Series Thermoelectric Voltage Terminal Block Grey 4 mm² Screw
- Phoenix Contact 3100075 MTKD-NICR/CUNI Series Thermoelectric Voltage Terminal Block Grey 1-Level
- Phoenix Contact 3100059 MTKD-CU/CUNI Series Thermoelectric Voltage Terminal Block Grey 1-Level, Screw
- Phoenix Contact 5043321 MTKD-NICRSI/NISI Series Thermoelectric Voltage Terminal Block Grey 1-Level, Screw


