Phoenix Contact 3210194 PT 2.5-QUATTRO-TGB Series Grey, 2.5mm², Single-Level, Push In Termination

Subtotal (1 pack of 5 units)*

£17.31

(exc. VAT)

£20.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.462£17.31

*price indicative

RS Stock No.:
815-8914
Mfr. Part No.:
3210194
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Voltage Rating

400 V

Series

PT 2.5-QUATTRO-TGB

Termination Method

Push In

Cable CSA

2.5mm²

Current Rating

16A

Model Number

PT 2,5-QUATTRO-TGB

COO (Country of Origin):
PL

PT Series Disconnect Terminal Blocks


Push-in connection disconnect terminal blocks characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
The compact design and front connection enable wiring in a confined space
In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
Tested for railway applications


PT Series

Related links