Phoenix Contact 3045169 UT 6 OG Series Orange, 6mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-3187
- Mfr. Part No.:
- 3045169
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 999,999,954 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.45 |
*price indicative
- RS Stock No.:
- 804-3187
- Mfr. Part No.:
- 3045169
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Orange | |
Number of Levels | Single | |
American Wire Gauge | 24 → 8AWG | |
Voltage Rating | 1 kV | |
Series | UT 6 OG | |
Termination Method | Screw | |
Cable CSA | 6mm² | |
Current Rating | 41A | |
Model Number | UT 6 OG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
American Wire Gauge 24 → 8AWG | ||
Voltage Rating 1 kV | ||
Series UT 6 OG | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Current Rating 41A | ||
Model Number UT 6 OG | ||
- COO (Country of Origin):
- DE
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3046799 UT 4-TG OG Series Orange Single-Level, Screw Termination
- Phoenix Contact 3045046 UT 2.5 OG Series Orange Screw Termination
- Phoenix Contact 3045101 UT 4 OG Series Orange Screw Termination
- Phoenix Contact 3047468 UT 16 OG Series Orange Single-Level, Screw Termination
- Entrelec 1SNK506030R0000 ZS6 Series Orange Single-Level ATEX
- Phoenix Contact 3045208 UT 6 BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3045211 UT 6 GN Series Green Single-Level, Screw Termination
- Phoenix Contact 0719113 UK 3 N OG Series Orange Screw Termination