Phoenix Contact 3044077 UT 2.5 BN Series Brown, 2.5mm², Screw Termination
- RS Stock No.:
 - 804-3103
 - Mfr. Part No.:
 - 3044077
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 50 units)*
£44.25
(exc. VAT)
£53.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
 - Plus 999,999,500 unit(s) shipping from 17 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 + | £0.885 | £44.25 | 
*price indicative
- RS Stock No.:
 - 804-3103
 - Mfr. Part No.:
 - 3044077
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| American Wire Gauge | 26 → 12AWG | |
| Series | UT 2.5 BN | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Model Number | UT 2,5 BN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Brown  | ||
American Wire Gauge 26 → 12AWG  | ||
Series UT 2.5 BN  | ||
Termination Method Screw  | ||
Cable CSA 2.5mm²  | ||
Model Number UT 2,5 BN  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact UT 2.5 BN Series Feed-Through Terminal Block, 24A - 3044077
This feed-through terminal block is designed for strong electrical connections in various sectors, including automation and electronics. It accommodates solid and stranded conductors of up to 2.5mm², ensuring performance in various environments. Its screw termination method facilitates installation.
Features & Benefits
• Compact design for efficient wiring in confined spaces
• Compatible with conductors that have or do not have ferrules
• Current capacity rated at 24A for effective conductivity
• High voltage support with a rating of 1kV
• ATEX certified for hazardous area applications
• Complies with CSA standards for enhanced safety
• Compatible with conductors that have or do not have ferrules
• Current capacity rated at 24A for effective conductivity
• High voltage support with a rating of 1kV
• ATEX certified for hazardous area applications
• Complies with CSA standards for enhanced safety
Applications
• Can be used for electrical connections in machine building
• designed for railway applications
• For rapid and secure terminations in assembly lines
• designed for railway applications
• For rapid and secure terminations in assembly lines
What type of conductors can be connected with this block?
It accommodates solid and stranded conductors from 0.14mm² to 4mm².
How does the screw termination method benefit installation?
The screw connection simplifies installation and ensures a secure fit on the conductor.
Can this block be used in extreme temperature environments?
Yes, it operates effectively within a temperature range of -60 to 110°C.
Is this product compatible with specific mounting systems?
It is designed for NS 35/7.5 and NS 35/15 mounting types.
Phoenix Contact CLIPLINE UT Range
Related links
- Wieland 58.503.0055.4 WT 2.5 Series Brown Single-Level ATEX
 - Weidmuller 0279660000 SAK Series Brown Single-Level IECEx
 - Weidmuller 1784180000 DLD Series Brown Triple-Level, Screw Termination
 - Phoenix Contact 1037088 PTTBS 2.5 BN Series Brown Push In Termination IECEx
 - Weidmuller 1041600000 WDK Series Brown Double-Level ATEX
 - Phoenix Contact 3064140 UT 2.5-MTD-DIO/R-L Series Grey Single-Level, Screw Termination
 - Phoenix Contact 3045062 UT 2.5 RD Series Red Single-Level, Screw Termination
 - Phoenix Contact 3046362 UT 2.5-MT Series Grey Single-Level, Screw Termination
 


