Phoenix Contact 3024753 UK 6 N-PE/N Series Green/Yellow/Blue, Single-Level, Screw Termination
- RS Stock No.:
- 804-1444
- Mfr. Part No.:
- 3024753
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£59.29
(exc. VAT)
£71.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 40 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 + | £5.929 | £59.29 |
*price indicative
- RS Stock No.:
- 804-1444
- Mfr. Part No.:
- 3024753
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green/Yellow/Blue | |
Number of Levels | Single | |
Series | UK 6 N-PE/N | |
Voltage Rating | 400 V | |
American Wire Gauge | 24 → 8AWG | |
Termination Method | Screw | |
Current Rating | 57A | |
Model Number | UK 6 N-PE/N | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green/Yellow/Blue | ||
Number of Levels Single | ||
Series UK 6 N-PE/N | ||
Voltage Rating 400 V | ||
American Wire Gauge 24 → 8AWG | ||
Termination Method Screw | ||
Current Rating 57A | ||
Model Number UK 6 N-PE/N | ||
- COO (Country of Origin):
- PL
Universal Terminals
Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.
Individual terminals and complementary accessories
Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U
Related links
- Phoenix Contact 3024740 UK 10 N-PE/N Series Green/Yellow/Blue Screw Termination, Fused
- Phoenix Contact 3009163 UKH 50-PE/N Series Green 16 → 50mm² Screw Termination
- Phoenix Contact 3074143 USLKG 35 N Series Green 10 → 35mm² Screw Termination
- Phoenix Contact 3000611 USLKG 3 N Series Green 0.2 → 4mm² Screw Termination
- Phoenix Contact 3004977 UK 6 N BU Series Blue Single-Level ATEX
- Phoenix Contact 3004524 UK 6 N Series Grey Single-Level ATEX
- Phoenix Contact 3074091 UTI 35-PE Series Green Single-Level, Screw Termination
- Wieland 58.504.9055.0 WT 4 PE Series Green Single-Level ATEX