Phoenix Contact 3006014 UK 16 Series Grey, Single-Level, Screw Termination

Subtotal (1 pack of 50 units)*

£331.80

(exc. VAT)

£398.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.636£331.80

*price indicative

RS Stock No.:
804-1380
Mfr. Part No.:
3006014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

UK 16

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Current Rating

76A

Model Number

UK 16

COO (Country of Origin):
DE

Universal Terminals


Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U

Related links