Phoenix Contact 2718277 UDK 3 BU Series Blue, Screw Termination

Subtotal (1 pack of 50 units)*

£144.55

(exc. VAT)

£173.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.891£144.55

*price indicative

RS Stock No.:
804-0712
Mfr. Part No.:
2718277
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

24 → 12 AWG, 24 → 14AWG

Series

UDK 3 BU

Voltage Rating

500 V

Termination Method

Screw

Fused

No

Current Rating

24A

Model Number

UDK 3 BU

COO (Country of Origin):
CN

UDK double terminals


With multi-conductor terminal blocks from Phoenix Contact you can connect up to four conductors with individual wiring at each terminal point.

Features and Benefits


• Potential distribution via two terminal points on each side of the connection

• Bridging option at the terminal centre

Approvals

UL, CUL, CSA

Related links