Phoenix Contact 1402788 MBK 2.5/E-PE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 804-0520
- Mfr. Part No.:
- 1402788
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.03
(exc. VAT)
£3.64
(inc. VAT)
- RS Stock No.:
- 804-0520
- Mfr. Part No.:
- 1402788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green/Yellow | |
Number of Levels | Single | |
American Wire Gauge | 24 → 14AWG | |
Series | MBK 2.5/E-PE | |
Termination Method | Screw | |
Cable CSA | 2.5mm² | |
Voltage Rating | 4 kV | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +105°C | |
Standards Met | CSA, cULus, EAC, REACH | |
Model Number | MBK 2,5/E-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 24 → 14AWG | ||
Series MBK 2.5/E-PE | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 4 kV | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met CSA, cULus, EAC, REACH | ||
Model Number MBK 2,5/E-PE | ||
Phoenix Contact Earth Terminal Block, 5.22g Weight, 4kV Rated Surge Voltage - MBK 2,5/E-PE - 1402788
In need of a simple way to keep your system grounded? Choose this earth terminal block from Phoenix Contact. It's ideal for protecting your electrical setup against faults thanks to its rated surge voltage of 4kV. The PA insulation is resistant to heat, chemicals and abrasion, so it stands its ground in tough industrial environments.
Thanks to its compact dimensions of 26.5 (L) x 5.2 (W) x 26.5mm (H), this small but mighty unit fits snugly onto 15mm DIN rails for use in tight configurations. For increased safety, it's self-extinguishing, so it won't go up in flames in the event of a fire. As it accommodates wires ranging in size from 24 to 14AWG, this is a versatile choice that handles commonly used conductors.
Thanks to its compact dimensions of 26.5 (L) x 5.2 (W) x 26.5mm (H), this small but mighty unit fits snugly onto 15mm DIN rails for use in tight configurations. For increased safety, it's self-extinguishing, so it won't go up in flames in the event of a fire. As it accommodates wires ranging in size from 24 to 14AWG, this is a versatile choice that handles commonly used conductors.
Features & Benefits
• Light weight of 5.22g minimises strain on your rail
• Broad operating temperature range between -60°C and +105°C for use in extreme environments
• Screw connection for secure wiring without the need for complex tools
• Green and yellow housing means you can identify it as an earth unit in a flash
• Broad operating temperature range between -60°C and +105°C for use in extreme environments
• Screw connection for secure wiring without the need for complex tools
• Green and yellow housing means you can identify it as an earth unit in a flash
MBK Series
Related links
- Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Green 2.5mm² Screw Termination
- Wieland 58.503.9055.0 WT 2.5 PE Series Green 2.5mm² Screw Termination, ATEX
- Phoenix Contact 1413117 MBK 3/E-Z-PE Series Green/Yellow Screw Termination
- Phoenix Contact 3044568 UT 2.5 Clipline Series Green 2.5mm² Screw Termination
- Wieland 56.203.9055.0 WTP 2.5/4 PE Series Green 2.5mm² Plug In Termination, ATEX
- Phoenix Contact 3040025 ST 2.5/ 1P-PE Series Green 2.5mm² Spring Clamp Termination
- Phoenix Contact 3209517 PTU 2.5-TWIN-PE Series Green/Yellow Single-Level, Push In Termination
- Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Green/Yellow Single-Level ATEX, EAC