Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination

RS Stock No.:
804-0306
Mfr. Part No.:
3035056
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

Series

STTBS 4

Termination Method

Spring Clamp

Current Rating

28A

Model Number

STTBS 4

COO (Country of Origin):
PL

STTBS Spring Cage Terminal Blocks


804-0306 - Double level spring cage
804-0315 - Protective conductor double level spring cage
804-0328 - Knife disconnect spring cage 4-MT
804-0337 - Knife disconnect spring cage 4 TG

Related links