Phoenix Contact 0441012 USLKG 4 Series Green, Yellow, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 803-8264
- Distrelec Article No.:
- 300-12-605
- Mfr. Part No.:
- 0441012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.12
(exc. VAT)
£10.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 138 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.12 |
*price indicative
- RS Stock No.:
- 803-8264
- Distrelec Article No.:
- 300-12-605
- Mfr. Part No.:
- 0441012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 12AWG | |
| Series | USLKG 4 | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Model Number | USLKG 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
American Wire Gauge 24 → 12AWG | ||
Series USLKG 4 | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Model Number USLKG 4 | ||
- COO (Country of Origin):
- TR
Phoenix Contact, USLKG Series of Earth Block
The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.
Features and Benefits
USLKG DIN Rail mountable
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Screw Connection, feature 2 connections
Industry-wide green/yellow colouring for easy identification
Available in various widths ranging from 5.2 - 12.2mm
PA Insulating material
Overvoltage category 3 protection
ATEX Rated
Typical Applications
Control centers
Distribution boards
Distribution boards
Phoenix Contact Ground Terminal Block, 0.2 to 4mm² COnductor CSA, 24 to 12AWG - USLKG 4 - 0441012
Do you need to safely handle excess current in your DIN-rail-mounted equipment? Use this ground terminal block from Phoenix Contact. It provides your live wires with an earth connection that discharges their remaining current, eliminating the risk of electric shocks. The device supports one pair of wires with cross-sectional areas between 0.2 and 4mm² for compatibility with many common industrial appliances.
The block uses simple screw termination to provide a secure power connection between your devices. As it doesn't join your conductors permanently, you can easily adjust or maintain your wiring just by loosening then retightening the screws. Polyamide housing insulates your circuit against overcurrents to ensure the safety of you and your system. As you can mount it onto both 32 and 35mm-wide DIN rails, this unit offers flexible installation options.
The block uses simple screw termination to provide a secure power connection between your devices. As it doesn't join your conductors permanently, you can easily adjust or maintain your wiring just by loosening then retightening the screws. Polyamide housing insulates your circuit against overcurrents to ensure the safety of you and your system. As you can mount it onto both 32 and 35mm-wide DIN rails, this unit offers flexible installation options.
• Slim 6.2mm width optimises the packing density of your DIN rail
• Bright green and yellow housing stands out from surrounding appliances for easy identification
• Meets IEC 60947-7-2 standards to ensure it's a safe protective device
• Bright green and yellow housing stands out from surrounding appliances for easy identification
• Meets IEC 60947-7-2 standards to ensure it's a safe protective device
USLK Series
Related links
- Phoenix Contact 3046207 UT 4-MTD-PE/S Series Green 4mm² Screw Termination
- Phoenix Contact 3000611 USLKG 3 N Series Green 0.2 → 4mm² Screw Termination
- Entrelec 1SNA160496R2600 SNA Series Green/Yellow Single-Level, Screw Termination
- Omron XW5GS40111 XW5G Series Green/Yellow Single-Level, Screw Termination
- Entrelec 1SNA165113R1600 SNA Series Green/Yellow Single-Level, Screw Termination
- Phoenix Contact 3248037 MUT 4-PE Series Green/Yellow Single-Level, Screw Termination
- Phoenix Contact 3248032 MUT 2.5-PE Series Green/Yellow Single-Level, Screw Termination
- RS PRO Green/Yellow Single-Level, Screw Termination


