Phoenix Contact 3211776 PT 4 BK Series Black, Single-Level, Push In Termination

Image representative of range

Subtotal (1 pack of 50 units)*

£65.70

(exc. VAT)

£78.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.314£65.70

*price indicative

RS Stock No.:
803-7827
Mfr. Part No.:
3211776
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

Single

Series

PT 4 BK

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Voltage Rating

800 V

Current Rating

32A

Model Number

PT 4 BK

COO (Country of Origin):
DE

PT Series DIN Rail Feed-through Terminal Blocks - Phoenix Contact


The PT series for DIN Rail terminal blocks from Phoenix Contact are feed-through blocks that feature an effortless push-in connection. With a compact width of just 8.2mm and front connections, you'll easily be able to wire this block in confined spaces. Thanks to the push-in connection, no tools are needed to install wires for a secure and reliable connection. Mounting is simple and this terminal block is designed to be mounted onto DIN rails that are of sizes NS 35/7.5 and NS 35/15. The PT series comes in a grey colour and accepts wire sizes from AWG 20 - 8.

Housing material is made from a strong yet durable polyamide. Contains are Cu (Copper) alloy. Finally, the PT series only contain one level of connections.

Features and benefits:


  • Double function shafts with additional test ports

  • Push-in connection allows for effortless installation of your cable

  • The compact and ergonomic design will allow you to wire in the device onto a rail in tight conditions

  • Tested for railway applications

  • Cross section: 0.5 mm² to 10 mm²

Applications:


The PT series can be used in the below applications, however, are not limited to:
  • Railway industries (Tried and tested)

  • Machine building

  • Plant engineering

How do I wire a terminal block?


Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.

Complete Line:


The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Approvals

UL, cUL, CSA, LR, DNV GL, cULus.

Standards

IEC 60947-7-1, V0 UL94 flammability rating.


PT Series

Related links