Phoenix Contact 3038765 ST 4-HESILED 24 (6.3X32) Series Black, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 803-7546
- Mfr. Part No.:
- 3038765
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.50 |
*price indicative
- RS Stock No.:
- 803-7546
- Mfr. Part No.:
- 3038765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Series | ST 4-HESILED 24 (6.3X32) | |
Voltage Rating | 24 V | |
American Wire Gauge | 28 → 10AWG | |
Termination Method | Spring Clamp | |
Current Rating | 10A | |
Model Number | ST 4-HESILED 24 (6,3X32) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Series ST 4-HESILED 24 (6.3X32) | ||
Voltage Rating 24 V | ||
American Wire Gauge 28 → 10AWG | ||
Termination Method Spring Clamp | ||
Current Rating 10A | ||
Model Number ST 4-HESILED 24 (6,3X32) | ||
ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact
The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².
Features and benefits:
- Fused for added protection
- The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element
- Versions with LED for easily indicating a fuse that has been blown
- Fits on an NS 35/7.5 and NS35/15 DIN rail
- Operating temperatures of -60°C to 85°C
- Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact 3038778 ST 4-HESILA 250 (6.3X32) Series Black Spring Clamp Termination
- Phoenix Contact 0711632 UKK 5-HESILED 24 (6.3X32) Series Black Screw Termination
- Phoenix Contact 3036550 ST 4-HESILED 60 (5X20) Series Black Single-Level, Spring Clamp Termination
- Phoenix Contact 3036505 ST 4-FSI/C-LED 24 Series Black Spring Clamp Termination
- Phoenix Contact 3037342 ST 2.5 Clipline Series Black Spring Clamp Termination
- Phoenix Contact 3037067 ST 1.5 BK Series Black Spring Clamp Termination
- Phoenix Contact 3031377 ST 4 BU Series Blue Single-Level, Spring Clamp Termination
- Phoenix Contact 3038875 ST 4-MT Series Grey Single-Level, Spring Clamp Termination