Phoenix Contact 3037384 ST 4-TWIN GN Series Green, Single-Level, Spring Clamp Termination
- RS Stock No.:
- 803-7498
- Mfr. Part No.:
- 3037384
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-7498
- Mfr. Part No.:
- 3037384
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Green | |
Number of Levels | Single | |
Series | ST 4-TWIN GN | |
Termination Method | Spring Clamp | |
Current Rating | 32A | |
Voltage Rating | 800 V | |
Model Number | ST 4-TWIN GN | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels Single | ||
Series ST 4-TWIN GN | ||
Termination Method Spring Clamp | ||
Current Rating 32A | ||
Voltage Rating 800 V | ||
Model Number ST 4-TWIN GN | ||
- COO (Country of Origin):
- DE
Feed-through DIN rail terminal block ST 1.5-TWIN - Phoenix Contact
The ST 1.5-TWIN DIN rail terminal blocks are from Phoenix's complete line range. These terminal blocks are feed-through blocks and are spring-cage connections so it forms a reliable connection and has a no-tool installation for your ease. The shaft of these blocks are double functions shafts and offer every opportunity for time-saving potential distribution and accommodating test accessories as well as being user-friendly to implement all potential branching tasks. Being a feed-through connector, it is a space-saving design with a practical multi-conductor connection without additional bridges. The ST1.5-TWIN also features an ATEX EX rating that allows for installation in potentially explosive environments.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Not to mention, the nominal voltage is 500 V with a nominal current of 17.5 A. Designed to be mounted on a DIN rail, it can sit on rails NS 35/7.5 and NS 35/15.
Features and benefits:
- Double function shaft offers time-saving distribution & accommodates test accessories
- Space-saving design with practical multi-conductor connections
- Tool-less wire installation - simply push-in your wire
- Made from a strong and durable polyamide material
- AWG: 28 - 16
- Width of 4.2mm with a cross-section of 0.8mm² to 1.5mm²
What is a feed-through terminal block?
A feed-through terminal block is simply a type of terminal block. Typically feedthrough blocks have two terminal points backed by a compact design and are used to connect more than one conductor together.
Complete Line:
The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Approvals
UL, CUL
Related links
- Phoenix Contact 3037326 ST 2.5-TWIN GN Series Green Spring Clamp Termination
- Phoenix Contact 3037106 ST 2.5 GN Series Green Spring Clamp Termination
- Phoenix Contact 3061240 ST 2.5-QUATTRO/2P GN Series Green Spring Clamp Termination
- Phoenix Contact 3037465 ST 2.5-QUATTRO GN Series Green Spring Clamp Termination
- Phoenix Contact 3031416 ST 4-TWIN-PE Series Green/Yellow Spring Clamp Termination
- RS PRO Green/Yellow Single-Level, Spring Clamp Termination
- RS PRO Green/Yellow Single-Level, Spring Clamp Termination
- Phoenix Contact 1080103 PT 4-TWIN GN Series Green Single-Level, Push In Termination