Phoenix Contact 0790556 OTTA2.5-PE Series Green, Yellow, Single-Level, Bolt Termination
- RS Stock No.:
 - 803-3437
 - Mfr. Part No.:
 - 0790556
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£7.96
(exc. VAT)
£9.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
 - Plus 999,999,960 unit(s) shipping from 09 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £7.96 | 
*price indicative
- RS Stock No.:
 - 803-3437
 - Mfr. Part No.:
 - 0790556
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 26 → 14AWG | |
| Series | OTTA2.5-PE | |
| Voltage Rating | 8 kV | |
| Termination Method | Bolt | |
| Model Number | OTTA 2,5-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green, Yellow  | ||
Number of Levels Single  | ||
American Wire Gauge 26 → 14AWG  | ||
Series OTTA2.5-PE  | ||
Voltage Rating 8 kV  | ||
Termination Method Bolt  | ||
Model Number OTTA 2,5-PE  | ||
- COO (Country of Origin):
 - IN
 
Bolt Connect Terminals
These terminals will accept M4 (6mm2 csa type) or M6 (25mm2 csa type) crimp terminal rings
Provision of a quick, secure connection is made possible by the hinged cover wings which hold the nut. When the wings are folded up, the bolt is ready to accept the ring terminal. Once on, the wings can be closed and the nuts actuated using a  screwdriver.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
The folding wings cover the live metal parts, including the insulated ring terminal for shock prevention. They can also be marked for easy identification using the marker strip, stock no. 290-1191.
The screws are secured against loosening from vibration by concealed captive spring loaded spacers.
The universal foot allows mounting on both top-hat and G profile rail.
Note
The marker strip contains 100 blank markers (1 unit comes with 10 strips, each strip contains 10 blank markers totalling 100 blank markers). The height detailed for the terminals relates to when the terminal is fitted to 'G' section DIN rail (For 'Top Hat' rail the heights are 52mm and 64.5mm respectively)
Related links
- Phoenix Contact 3049411 RT 3-PE Series Green Single-Level, Bolt Termination
 - Phoenix Contact 3244628 RBO 12-FE Series Black Single-Level, Bolt Termination
 - Phoenix Contact 3247988 RBO 12-FE-HC Series Black Single-Level, Bolt Termination
 - Phoenix Contact 0790530 OTTA2.5 Series Grey Bolt Termination
 - Phoenix Contact 3247975 RBO 8-FE-HC Series Black Single-Level, Bolt Termination
 - Phoenix Contact 3213139 RBO 8-FE Series Black 6 → 70mm² Bolt Termination
 - Phoenix Contact 0790621 OTTA6-P/P YE Series Yellow Single-Level, Bolt Termination
 - Wieland 58.516.9055.0 WT 16 PE Series Green Single-Level ATEX
 


