Phoenix Contact 3045075 UT 2.5 WH Series White, Single-Level, Screw Termination
- RS Stock No.:
- 776-8157
- Mfr. Part No.:
- 3045075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£4.30
(exc. VAT)
£5.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.86 | £4.30 |
*price indicative
- RS Stock No.:
- 776-8157
- Mfr. Part No.:
- 3045075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | White | |
Number of Levels | Single | |
Series | UT 2.5 WH | |
American Wire Gauge | 26 → 12AWG | |
Voltage Rating | 1 kV | |
Termination Method | Screw | |
Current Rating | 32A | |
Model Number | UT 2,5 WH | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
Number of Levels Single | ||
Series UT 2.5 WH | ||
American Wire Gauge 26 → 12AWG | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Current Rating 32A | ||
Model Number UT 2,5 WH | ||
- COO (Country of Origin):
- DE
TB Series
TB Series
Related links
- Phoenix Contact 0719155 UK3 N WH Series White Screw Termination
- Phoenix Contact 3056022 UK 5-MTK-P/P WH Series White Screw Termination
- Phoenix Contact 3037119 ST 2.5 WH Series White Single-Level, Spring Clamp Termination
- Phoenix Contact 3209514 PT 2.5 WH Series White Single-Level, Push In Termination
- Phoenix Contact 3037449 ST 2.5-QUATTRO WH Series White Spring Clamp Termination
- Phoenix Contact 3037339 ST 2.5-TWIN WH Series White Spring Clamp Termination
- Phoenix Contact 3045130 UT 4 WH Series White Single-Level, Screw Termination
- Phoenix Contact 3047701 UT 4-MTD WH Series White Single-Level, Screw Termination