Phoenix Contact 2770095 UKK 3 BU Series Blue, Double-Level, Screw Termination
- RS Stock No.:
- 776-8081
- Mfr. Part No.:
- 2770095
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.54
(exc. VAT)
£16.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 25 | £2.708 | £13.54 |
30 - 55 | £2.632 | £13.16 |
60 + | £2.562 | £12.81 |
*price indicative
- RS Stock No.:
- 776-8081
- Mfr. Part No.:
- 2770095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Double | |
American Wire Gauge | 24 → 12AWG | |
Series | UKK 3 BU | |
Voltage Rating | 500 V | |
Termination Method | Screw | |
Current Rating | 24A | |
Model Number | UKK 3 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
American Wire Gauge 24 → 12AWG | ||
Series UKK 3 BU | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Current Rating 24A | ||
Model Number UKK 3 BU | ||
TB Series
TB Series
Related links
- Phoenix Contact 2774091 UKK 5 BU Series Blue Screw Termination
- Phoenix Contact 2771094 UKKB 3 BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3101139 UDMTK 5-TWIN-P/P BU Series Blue Screw Termination
- Phoenix Contact 3076015 UTTB4-MT P/P BU Series Blue Screw Termination
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 3002416 UK3-TWIN BU Series Blue Screw Termination
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Phoenix Contact 1923047 UK 5-TWIN BU Series Blue Screw Termination, Fused