Phoenix Contact 3037106 ST 2.5 GN Series Green, Single-Level, Spring Clamp Termination
- RS Stock No.:
 - 776-8037
 - Mfr. Part No.:
 - 3037106
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £0.918 | £4.59 | 
*price indicative
- RS Stock No.:
 - 776-8037
 - Mfr. Part No.:
 - 3037106
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 28 → 12AWG | |
| Series | ST 2.5 GN | |
| Termination Method | Spring Clamp | |
| Current Rating | 31A | |
| Model Number | ST 2,5 GN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green  | ||
Number of Levels Single  | ||
Voltage Rating 800 V  | ||
American Wire Gauge 28 → 12AWG  | ||
Series ST 2.5 GN  | ||
Termination Method Spring Clamp  | ||
Current Rating 31A  | ||
Model Number ST 2,5 GN  | ||
- COO (Country of Origin):
 - DE
 
TB Series
TB Series
Related links
- Phoenix Contact 3061240 ST 2.5-QUATTRO/2P GN Series Green Spring Clamp Termination
 - Phoenix Contact 3037326 ST 2.5-TWIN GN Series Green Spring Clamp Termination
 - Phoenix Contact 3037465 ST 2.5-QUATTRO GN Series Green Spring Clamp Termination
 - Phoenix Contact 3037384 ST 4-TWIN GN Series Green Spring Clamp Termination
 - Phoenix Contact 3045091 UT 2.5 GN Series Green Single-Level, Screw Termination
 - Entrelec 1SNK710150R0000 ZK10 Series Green 10mm² Spring Clamp Termination
 - Phoenix Contact 3031238 ST 2.5-PE Series Green/Yellow Single-Level, Spring Clamp Termination
 - Phoenix Contact 3040025 ST 2.5/ 1P-PE Series Green 2.5mm² Spring Clamp Termination
 


