Phoenix Contact 3044513 UT 2.5-TWIN Series Grey, Single-Level, Screw Termination, ATEX
- RS Stock No.:
 - 776-7977
 - Distrelec Article No.:
 - 304-08-951
 - Mfr. Part No.:
 - 3044513
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£7.55
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 225 unit(s) ready to ship
 - Plus 245 unit(s) ready to ship from another location
 - Plus 333,333,105 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.51 | £7.55 | 
*price indicative
- RS Stock No.:
 - 776-7977
 - Distrelec Article No.:
 - 304-08-951
 - Mfr. Part No.:
 - 3044513
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 26 → 12AWG | |
| Series | UT 2.5-TWIN | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Current Rating | 30A | |
| Hazardous Area Certification | ATEX | |
| Model Number | UT 2,5-TWIN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
American Wire Gauge 26 → 12AWG  | ||
Series UT 2.5-TWIN  | ||
Voltage Rating 500 V  | ||
Termination Method Screw  | ||
Current Rating 30A  | ||
Hazardous Area Certification ATEX  | ||
Model Number UT 2,5-TWIN  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact UT 2.5-TWIN Series DIN Rail Terminal Block, 30A - 3044513
This DIN Rail Terminal Block provides reliable electrical connections across various industrial applications. With a current rating of 24A and a voltage rating of 500V, it is suitable for users in automation, electronics, and mechanical sectors, ensuring safe power distribution. Its ATEX certification makes it appropriate for hazardous areas, adding an extra layer of safety for critical applications.
Features & Benefits
• Screw termination ensures secure connections and straightforward installation
• Accommodates cable cross-sections of 2.5mm², fitting numerous applications
• Compact design to fit on NS35/7.5 and NS35/15 mounting rails
• Complies with ATEX standards for use in hazardous environments
• Accommodates cable cross-sections of 2.5mm², fitting numerous applications
• Compact design to fit on NS35/7.5 and NS35/15 mounting rails
• Complies with ATEX standards for use in hazardous environments
Applications
• Used in railway systems for secure electrical connections
• Ideal for automation systems requiring efficient power distribution
• Employed in plant engineering for effective electrical management
• Ideal for automation systems requiring efficient power distribution
• Employed in plant engineering for effective electrical management
What types of cables can be used with this terminal block?
It accommodates rigid wires from 0.14mm² to 4mm² and flexible wires from 0.14mm² to 2.5mm².
Is it suitable for outdoor use?
While its temperature range is extensive, it should be securely housed to protect against weather elements.
What maintenance is required for optimal performance?
Regularly check connections for tightness and inspect for any signs of wear or overheating.
TB Series
Related links
- Phoenix Contact 3044526 UT 2.5-TWIN BU Series Blue Single-Level, Screw Termination
 - Phoenix Contact 3044539 UT 2.5-TWIN-PE Series Green 2.5mm² Screw Termination
 - Phoenix Contact 3044076 UT 2.5 Series Grey Single-Level ATEX
 - Phoenix Contact 3044364 UT 4-TWIN Series Grey Screw Termination
 - Phoenix Contact 3044542 UT 2.5-QUATTRO Series Grey Screw Termination
 - Phoenix Contact 3045017 UT 2.5/1P-PE Series Grey Screw Termination
 - Phoenix Contact 3046391 UT 2.5-TG-P/P Series Grey Screw Termination
 - Phoenix Contact 3064098 UT 2.5-MTD P/P Series Grey Screw Termination
 


