Phoenix Contact 3038150 STS 6-TWIN Series Grey, Single-Level, Spring Clamp Termination
- RS Stock No.:
 - 776-7974
 - Mfr. Part No.:
 - 3038150
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£12.06
(exc. VAT)
£14.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £2.412 | £12.06 | 
*price indicative
- RS Stock No.:
 - 776-7974
 - Mfr. Part No.:
 - 3038150
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | STS 6-TWIN | |
| American Wire Gauge | 24 → 8AWG | |
| Termination Method | Spring Clamp | |
| Current Rating | 52A | |
| Model Number | STS 6-TWIN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Voltage Rating 800 V  | ||
Series STS 6-TWIN  | ||
American Wire Gauge 24 → 8AWG  | ||
Termination Method Spring Clamp  | ||
Current Rating 52A  | ||
Model Number STS 6-TWIN  | ||
TB Series
TB Series
Related links
- Phoenix Contact 3031665 STS 4-TWIN Series Grey Spring Clamp Termination
 - Phoenix Contact 3031720 STS 2.5-TWIN Series Grey Single-Level, Spring Clamp Termination
 - Phoenix Contact 3036592 STS 4-TWIN/L Series Grey Spring Clamp Termination
 - Phoenix Contact 3035288 ST 10-TWIN Series Grey Spring Clamp Termination
 - Phoenix Contact 3036356 ST 2.5-TWIN-MT Series Grey Spring Clamp Termination
 - Phoenix Contact 3031681 STS 4-QUATTRO Series Grey Spring Clamp Termination
 - Phoenix Contact 3031746 STS 2.5-QUATTRO Series Grey Spring Clamp Termination
 - Phoenix Contact 3036424 STS 4 Series Grey Spring Clamp Termination
 


