Phoenix Contact 3074130 UK 35 N Series Grey, Single-Level, Screw Termination

Subtotal (1 pack of 5 units)*

£30.41

(exc. VAT)

£36.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 999,999,940 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£6.082£30.41

*price indicative

RS Stock No.:
776-7959
Mfr. Part No.:
3074130
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

American Wire Gauge

8 → 2AWG

Series

UK 35 N

Termination Method

Screw

Current Rating

125A

Model Number

UK 35 N

COO (Country of Origin):
CN

Phoenix Contact UK 35 N Series DIN Rail Terminal Block, 125A - 3074130


This DIN rail terminal block is suitable for high-current applications, making it essential in automation, electrical, and mechanical industries. Its durable construction ensures consistent performance across various environments and supports a wide operating temperature range. The terminal block allows for efficient wiring, accommodating both solid and stranded conductors.

Features & Benefits


• Supports screw termination for secure connections
• Accommodates conductor cross sections from 10mm² to 35mm²
• Functions effectively within a temperature range of -60 to 110°C
• Compact design facilitates installation in confined spaces
• Voltage rating of 1000V ensures reliable performance

Applications


• Ideal for use in electrical panels
• Suitable for wiring in control systems
• Employed in circuit protection applications
• Appropriate for rail vehicle electrical installations

What types of conductors can be connected to this device?


It accommodates rigid and flexible conductors from 10mm² to 35mm².

Is this suitable for outdoor use?


It should be installed in controlled environments according to ambient temperature specifications.

How it can be ensure proper torque during installation?


A tightening torque of 3.2Nm to 3.7Nm is recommended for secure connections.

What are the mounting options available for installation?


It can be mounted on NS 35/7.5 and NS 35/15 rails.


TB Series

Related links