Phoenix Contact 3001938 UK 6-FSI/C-LED24 Series Black, Single-Level, Screw Termination, Fused
- RS Stock No.:
 - 776-7943
 - Mfr. Part No.:
 - 3001938
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£56.51
(exc. VAT)
£67.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship from another location
 - Plus 150 unit(s) shipping from 05 November 2025
 - Plus 15 unit(s) shipping from 18 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £11.302 | £56.51 | 
*price indicative
- RS Stock No.:
 - 776-7943
 - Mfr. Part No.:
 - 3001938
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 8AWG | |
| Series | UK 6-FSI/C-LED24 | |
| Termination Method | Screw | |
| Fused | Yes | |
| Model Number | UK 6-FSI/C-LED24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Black  | ||
Number of Levels Single  | ||
American Wire Gauge 24 → 8AWG  | ||
Series UK 6-FSI/C-LED24  | ||
Termination Method Screw  | ||
Fused Yes  | ||
Model Number UK 6-FSI/C-LED24  | ||
- COO (Country of Origin):
 - TR
 
TB Series
Phoenix Contact Black Fuse Terminal Block, 24 to 8 AWG - UK 6-FSI/C-LED24 - 3001938
You can use this Phoenix Contact fuse terminal block to secure two or more wires together as part of your PCBs (printed circuit boards). It's particularly useful for connecting your wiring to ground.
This PCB block is fused, which offers additional protection to your electronics equipment. Any excess voltage will cause the fuse to blow, breaking the circuit and insulating the rest of your components from damage. Thanks to the voltage and current light indicators on the terminal block, you can check the status of your circuitry at a glance.
This product's housing is made from a black polyamide material that has Underwriter Laboratories UL94-V0 certification for fire safety, meaning it stops burning within 10 seconds. This component is typically used across a range of electronics applications and is suited to your prototype systems as well as for use in more permanent solutions.
This PCB block is fused, which offers additional protection to your electronics equipment. Any excess voltage will cause the fuse to blow, breaking the circuit and insulating the rest of your components from damage. Thanks to the voltage and current light indicators on the terminal block, you can check the status of your circuitry at a glance.
This product's housing is made from a black polyamide material that has Underwriter Laboratories UL94-V0 certification for fire safety, meaning it stops burning within 10 seconds. This component is typically used across a range of electronics applications and is suited to your prototype systems as well as for use in more permanent solutions.
• Black housing colour
• Made from polyamide
• Fused type
• Single level
• Screw termination method
• Wire size of 24 to 8 American Wire Gauge (AWG)
• Made from polyamide
• Fused type
• Single level
• Screw termination method
• Wire size of 24 to 8 American Wire Gauge (AWG)
TB Series
Related links
- Phoenix Contact 3118203 UK 6-FSI/C Series Black Screw Termination, Fused
 - Phoenix Contact 3001939 UK6-FSI/C-LED60 Series Black Single-Level Fused
 - Phoenix Contact 3001925 UK 6-FSI/C-LED12 Series Brown Screw Termination
 - Phoenix Contact 3004126 UK Series Black Screw Termination, Fused
 - Phoenix Contact 3005170 UK 10-DREHSILA 250 (5X20) Series Black Screw Termination, Fused
 - Phoenix Contact 3005138 UK 10-DREHSILED 24 (5X20) Series Black Screw Termination, Fused
 - Phoenix Contact 0920083 USIG Series Black Screw Termination, Fused
 - Phoenix Contact 3004472 UK5-HESI (5X20) Series Black Screw Termination, Fused