Phoenix Contact 1923047 UK 5-TWIN BU Series Blue, Double-Level, Screw Termination, Fused
- RS Stock No.:
- 776-7889
- Mfr. Part No.:
- 1923047
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 999,999,885 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.788 | £8.94 |
*price indicative
- RS Stock No.:
- 776-7889
- Mfr. Part No.:
- 1923047
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Double | |
Voltage Rating | 500 V | |
American Wire Gauge | 24 → 12AWG | |
Series | UK 5-TWIN BU | |
Termination Method | Screw | |
Fused | Yes | |
Current Rating | 32A | |
Model Number | UK 5-TWIN BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 500 V | ||
American Wire Gauge 24 → 12AWG | ||
Series UK 5-TWIN BU | ||
Termination Method Screw | ||
Fused Yes | ||
Current Rating 32A | ||
Model Number UK 5-TWIN BU | ||
TB Series
TB Series
Related links
- Phoenix Contact 3005235 UK 10-TWIN BU Series Blue Screw Termination, Fused
- Phoenix Contact 3101139 UDMTK 5-TWIN-P/P BU Series Blue Screw Termination
- Phoenix Contact 3002416 UK3-TWIN BU Series Blue Screw Termination
- Phoenix Contact 3025532 MT 1.5-TWIN BU Series Blue Screw Termination
- Phoenix Contact D-UK 5-TWIN BU Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact 1923076 UK 5-TWIN-PE Series Green/Yellow Screw Termination
- Phoenix Contact 2770095 UKK 3 BU Series Blue Screw Termination
- Phoenix Contact 3076015 UTTB4-MT P/P BU Series Blue Screw Termination