Phoenix Contact 3037465 ST 2.5-QUATTRO GN Series Green, Single-Level, Spring Clamp Termination

Subtotal (1 pack of 5 units)*

£9.41

(exc. VAT)

£11.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 999,999,925 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.882£9.41

*price indicative

RS Stock No.:
776-7845
Mfr. Part No.:
3037465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green

Number of Levels

Single

Voltage Rating

800 V

Series

ST 2.5-QUATTRO GN

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Current Rating

28A

Model Number

ST 2,5-QUATTRO GN

COO (Country of Origin):
DE

TB Series



TB Series

Related links