Phoenix Contact 3001035 UK 2.5 B Series Grey, Single-Level, Screw Termination
- RS Stock No.:
- 776-7823
- Mfr. Part No.:
- 3001035
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£10.95
(exc. VAT)
£13.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 333,333,100 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.19 | £10.95 |
*price indicative
- RS Stock No.:
- 776-7823
- Mfr. Part No.:
- 3001035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Single | |
American Wire Gauge | 24 → 12AWG | |
Voltage Rating | 800 V | |
Series | UK 2.5 B | |
Termination Method | Screw | |
Current Rating | 24A | |
Model Number | UK 2,5 B | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 24 → 12AWG | ||
Voltage Rating 800 V | ||
Series UK 2.5 B | ||
Termination Method Screw | ||
Current Rating 24A | ||
Model Number UK 2,5 B | ||
- COO (Country of Origin):
- CN
Phoenix Contact UK 2.5 B Series DIN Rail Terminal Block, 24A - 3001035
This terminal block is essential for secure and efficient electrical connections across various applications. Built to meet CSA standards, it ensures reliable performance and versatility within the automation and electrical industries. The screw termination feature guarantees robust connections, accommodating a range of conductor sizes and types.
Features & Benefits
• Utilises screw termination for secure connections
• Supports a nominal current of 24A for effective operation
• Rated for 690V, making it suitable for demanding applications
• Compact design allows for straightforward installation on standard DIN rails
• Supports a nominal current of 24A for effective operation
• Rated for 690V, making it suitable for demanding applications
• Compact design allows for straightforward installation on standard DIN rails
Applications
• Ideal for automation systems that necessitate multi-level connections
• Suitable for industrial control systems and power distribution
• Designed for operation in harsh environments with extreme temperature conditions
• Suitable for industrial control systems and power distribution
• Designed for operation in harsh environments with extreme temperature conditions
Can different conductor sizes be used with this product?
Yes, it accommodates conductor cross sections ranging from 0.2mm² to 4mm².
Is it suitable for outdoor applications?
While it operates within a temperature range of -60 to 110°C, environmental factors such as moisture should be considered.
What tools are required for installation?
Only a screwdriver is needed for the screw connection type.
Is there a limit on the number of connections?
The configuration allows for a maximum of two connections per level.
Can it be used in railway applications?
Yes, it complies with fire protection requirements for rail vehicles.
TB Series
Related links
- Phoenix Contact 3001048 UK 2.5 B BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3003347 UK 2.5 N Series Grey Single-Level ATEX
- Phoenix Contact 3044542 UT 2.5-QUATTRO Series Grey Screw Termination
- Phoenix Contact 3046391 UT 2.5-TG-P/P Series Grey Screw Termination
- Phoenix Contact 3045017 UT 2.5/1P-PE Series Grey Screw Termination
- Phoenix Contact 3064098 UT 2.5-MTD P/P Series Grey Screw Termination
- Phoenix Contact 3044513 UT 2.5-TWIN Series Grey Screw Termination, ATEX
- Phoenix Contact 3006014 UK 16 Series Grey Screw Termination