Phoenix Contact 3208139 PT 1.5/S-PE Series Green/Yellow, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- RS Stock No.:
 - 750-8501
 - Mfr. Part No.:
 - 3208139
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£15.07
(exc. VAT)
£18.085
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
 - Plus 105 unit(s) ready to ship from another location
 - Plus 333,333,325 unit(s) shipping from 19 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £3.014 | £15.07 | 
*price indicative
- RS Stock No.:
 - 750-8501
 - Mfr. Part No.:
 - 3208139
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | PT 1.5/S-PE | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX | |
| Model Number | PT 1,5/S-PE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Green/Yellow  | ||
Number of Levels Single  | ||
Series PT 1.5/S-PE  | ||
American Wire Gauge 26 → 14AWG  | ||
Termination Method Push In  | ||
Cable CSA 0.14 → 1.5mm²  | ||
Minimum Operating Temperature -60°C  | ||
Maximum Operating Temperature +105°C  | ||
Hazardous Area Certification ATEX  | ||
Model Number PT 1,5/S-PE  | ||
- COO (Country of Origin):
 - DE
 
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Phoenix Contact Earth Terminal Block, 26 to 14AWG, 0.14 to 1.5mm² CSA - PT 1.5/S-PE - 3208139
This earth terminal block from Phoenix Contact is a compact wiring solution that lets you organise and connect cable conductors in your control cabinet. Its ideal for use in the railway industry, as well as for machine building or plant engineering. The polyamide insulator has high electrical resistance to eliminate the risk of short circuits or current surges and protect your equipment. The block is grounded to the DIN rail mounting for furtherl safety, while finger-proof terminals add an extra layer of user protection.
This compact device measures just 45 (L) x 30.5 (H) x 3.5mm (W), so its ideal for areas where space is tight. It's designed to bridge easily with other products in the PT series so you can tailor your control panel to your needs. The plug-in termination method offers an easy, direct conductor connection and uses 50% less insertion force, reducing wear and tear on wires.
This compact device measures just 45 (L) x 30.5 (H) x 3.5mm (W), so its ideal for areas where space is tight. It's designed to bridge easily with other products in the PT series so you can tailor your control panel to your needs. The plug-in termination method offers an easy, direct conductor connection and uses 50% less insertion force, reducing wear and tear on wires.
• ATEX compliant for safe use in environments with potentially explosive atmospheres
• Accommodates wires from 26 to 14AWG (0.14 to 1.55mm² CSA) for versatility
• Accommodates wires from 26 to 14AWG (0.14 to 1.55mm² CSA) for versatility
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Related links
- Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Green/Yellow Single-Level, Plug In Termination
 - Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow Single-Level, Push In
 - Phoenix Contact 3248110 MPT 1.5/S-PE Series Green/Yellow Single-Level, Push In Termination
 - Phoenix Contact 3214563 PTS 1.5/S-PE Series Push In Termination IECEx
 - Phoenix Contact 3208155 PT 1.5/S-TWIN Series Grey Single-Level ATEX
 - Phoenix Contact 3208100 PT 1.5/S Series Grey Single-Level ATEX
 - Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue Single-Level ATEX
 - Phoenix Contact 3213755 PT 1.5/S-PE/L/N Series Grey Triple-Level, Push In Termination
 


