Phoenix Contact 3044814 UTTB Clipline Series Grey, 0.14 → 6mm², Double-Level, Screw Termination, ATEX
- RS Stock No.:
- 652-3571
- Mfr. Part No.:
- 3044814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£12.23
(exc. VAT)
£14.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 465 unit(s) ready to ship
- Plus 1,545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.446 | £12.23 |
*price indicative
- RS Stock No.:
- 652-3571
- Mfr. Part No.:
- 3044814
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Grey | |
Number of Levels | Double | |
American Wire Gauge | 26 → 10AWG | |
Voltage Rating | 800 V | |
Series | UTTB Clipline | |
Termination Method | Screw | |
Cable CSA | 0.14 → 6mm² | |
Current Rating | 30A | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +110°C | |
Hazardous Area Certification | ATEX | |
Standards Met | CCC, CSA, EAC, UKCA, UL | |
Model Number | UTTB 4 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 26 → 10AWG | ||
Voltage Rating 800 V | ||
Series UTTB Clipline | ||
Termination Method Screw | ||
Cable CSA 0.14 → 6mm² | ||
Current Rating 30A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Hazardous Area Certification ATEX | ||
Standards Met CCC, CSA, EAC, UKCA, UL | ||
Model Number UTTB 4 | ||
- COO (Country of Origin):
- DE
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact UTTB Clipline Series Double Level Terminal Block, 26 to 10 AWG American Wire Gauge, 800V - 3044814
This double-level terminal block provides robust electrical connectivity solutions. Designed for durability and multi-level configurations, it supports a wide range of conductor sizes from 0.14mm² to 6mm² (26 to 10AWG). Operating under a voltage rating of 800V, it is suitable for various applications. The compact design, with dimensions of 6.2mm in width and 69.9mm in height, makes it ideal for space-constrained environments.
Features & Benefits
• Dual function shafts per level expedite potential distribution
• Large-surface labelling enhances clarity for terminal points
• Optional FBS-PV UT vertical bridges connect levels efficiently
• Flexibility in routing separate potentials side by side
• Rated for high temperatures, operating between -60°C and +110°C
• ATEX certified for hazardous areas and suitable for railway applications
• Large-surface labelling enhances clarity for terminal points
• Optional FBS-PV UT vertical bridges connect levels efficiently
• Flexibility in routing separate potentials side by side
• Rated for high temperatures, operating between -60°C and +110°C
• ATEX certified for hazardous areas and suitable for railway applications
Applications
• Utilised in automation systems for cable management
• Employed in plant engineering for electrical control panels
• Suitable for machine building requiring multi-level connections
• Ideal for installations requiring high current capacity
• Used in process industries for safe connectivity
• Employed in plant engineering for electrical control panels
• Suitable for machine building requiring multi-level connections
• Ideal for installations requiring high current capacity
• Used in process industries for safe connectivity
What is the maximum load current for this terminal block?
It can handle up to 36A with a conductor cross-section of 6mm².
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3044636 UTTB 2.5 Series Grey Double-Level ATEX
- Phoenix Contact 3044791 UTTB 4 BU Series Blue Double-Level, Screw Termination
- Entrelec 1SNK506066R0000 ZS6 Series Black Double-Level ATEX
- Entrelec 1SNK506230R0000 ZS6-D2 Series Orange Double-Level ATEX
- Entrelec 1SNK506064R0000 ZS6 Series Brown Double-Level ATEX
- Entrelec 1SNK506061R0000 ZS6 Series Green Double-Level ATEX
- Weidmuller 1905060000 WDU Series Dark Beige Double-Level ATEX, IECE
- Phoenix Contact 3046676 UTTB 2.5 Clipline Series Grey Screw Termination