Phoenix Contact 3038367 ST 4-TG Series Grey, 0.08 → 6mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
 - 648-3221
 - Distrelec Article No.:
 - 300-59-081
 - Mfr. Part No.:
 - 3038367
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 91 unit(s) ready to ship from another location
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £1.76 | 
*price indicative
- RS Stock No.:
 - 648-3221
 - Distrelec Article No.:
 - 300-59-081
 - Mfr. Part No.:
 - 3038367
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | ST 4-TG | |
| American Wire Gauge | 28 → 10AWG | |
| Voltage Rating | 400 V | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 6mm² | |
| Current Rating | 20A | |
| Model Number | ST 4-TG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Single  | ||
Series ST 4-TG  | ||
American Wire Gauge 28 → 10AWG  | ||
Voltage Rating 400 V  | ||
Termination Method Spring Clamp  | ||
Cable CSA 0.08 → 6mm²  | ||
Current Rating 20A  | ||
Model Number ST 4-TG  | ||
- COO (Country of Origin):
 - TR
 
Isolating terminals and isolating blade terminals
Isolating spring terminals and blade terminals have the same contours
With test point parallel to the isolating point for 2.3 mm test plugs
Convenient potential distribution via jumpers
With test point parallel to the isolating point for 2.3 mm test plugs
Convenient potential distribution via jumpers
Standards
IEC 60947-7-1
Approvals
UL, CUL
Related links
- Phoenix Contact 3038875 ST 4-MT Series Grey Single-Level, Spring Clamp Termination
 - Phoenix Contact 3031953 STI 4 Series Grey Single-Level, Spring Clamp Termination
 - Phoenix Contact 3031377 ST 4 BU Series Blue Single-Level, Spring Clamp Termination
 - Phoenix Contact 3031364 ST 4 Series Grey Single-Level, Spring Clamp Termination
 - Phoenix Contact 3031380 ST 4-PE Series Green/Yellow Single-Level, Spring Cage Termination
 - Phoenix Contact 3038448 ST 2.5-TWIN-TG Series Grey Spring Clamp Termination
 - Phoenix Contact 3038451 ST 2.5-QUATTRO-TG Series Grey Spring Clamp Termination
 - Phoenix Contact 3031076 ST 1.5 Series Grey Single-Level ATEX, IECEx
 


