Phoenix Contact 3031225 ST 2.5 BU Series Blue, 0.08 → 4mm²
- RS Stock No.:
- 648-3063
- Distrelec Article No.:
- 148-28-079
- Mfr. Part No.:
- 3031225
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 256 unit(s) ready to ship
- Plus 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.78 |
*price indicative
- RS Stock No.:
- 648-3063
- Distrelec Article No.:
- 148-28-079
- Mfr. Part No.:
- 3031225
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Voltage Rating | 800 V | |
American Wire Gauge | 28 → 12AWG | |
Series | ST 2.5 BU | |
Cable CSA | 0.08 → 4mm² | |
Current Rating | 28A | |
Model Number | ST 2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Voltage Rating 800 V | ||
American Wire Gauge 28 → 12AWG | ||
Series ST 2.5 BU | ||
Cable CSA 0.08 → 4mm² | ||
Current Rating 28A | ||
Model Number ST 2,5 BU | ||
- COO (Country of Origin):
- DE
Phoenix Contact ST 2.5 BU Series Feed-Through Terminal Block, 28A - 3031225
This feed-through terminal block facilitates secure electrical connections in various industrial applications, with a nominal voltage of 800V and a current rating of 24A. It is suitable for environments such as the railway and process industries, promoting user-friendly wiring in confined spaces while adhering to high performance and safety standards.
Features & Benefits
• Compact design for efficient use of limited space
• Spring cage connection provides secure and dependable contact
• Accommodates a wide range of cable cross sections for versatility
• Minimum operating temperature of -60°C supports performance in extreme conditions
• Spring cage connection provides secure and dependable contact
• Accommodates a wide range of cable cross sections for versatility
• Minimum operating temperature of -60°C supports performance in extreme conditions
Applications
• Utilised in rail and rolling stock machinery
• Employed in plant engineering for automated solutions
• Suitable for electrical distribution across various process industries
• Ideal for machine building where space-saving solutions are necessary
• Employed in plant engineering for automated solutions
• Suitable for electrical distribution across various process industries
• Ideal for machine building where space-saving solutions are necessary
What is the maximum load current this product can handle?
The maximum load current is 31A with a 4mm² conductor.
Can this terminal block be used in outdoor settings?
It is recommended for indoor use and should be protected from direct exposure to harsh environmental factors.
How does the spring cage connection improve reliability?
The spring cage design maintains consistent pressure on the conductor, minimising the risk of disconnection and enhancing electrical contact.
Related links
- Phoenix Contact 3031283 STTB 2.5 BU Series Blue Double-Level, Spring Clamp Termination
- Phoenix Contact 3035454 STTB 2.5-R10K/O-U BU Series Blue, 0.08 → 4mm²
- Phoenix Contact 3040656 5 0.08 → 4mm²
- Phoenix Contact 3040669 ST 2 0.08 → 4mm²
- Phoenix Contact 3031254 ST 2.5-TWIN BU Series Blue
- Phoenix Contact 1025465 ST Series Blue Spring Clamp Termination
- Phoenix Contact 3042227 5 0.08 → 4mm², Spring Cage Termination
- Phoenix Contact D-ST 2.5 BU Series End Cover