Phoenix Contact 3205132 QTTCB 1.5-PE Series Green/Yellow, 0.25 → 1.5mm², Double-Level, Quick Connect Termination

Subtotal (1 pack of 5 units)*

£30.62

(exc. VAT)

£36.745

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 999,999,935 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£6.124£30.62

*price indicative

RS Stock No.:
627-1949
Mfr. Part No.:
3205132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Double

American Wire Gauge

24 → 16AWG

Series

QTTCB 1.5-PE

Voltage Rating

800 V

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Current Rating

27.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

IEC

Model Number

QTTCB 1,5-PE

Phoenix Contact Double-Level Terminal Block, 4 Connections, 24 to 16AWG - QTTCB 1,5-PE - 3205132


Put a stop to electrical hazards in your system using this double-level terminal block from Phoenix Contact. It has four connections arranged in two rows, helping to keep your wiring neat and clearly organised. For enhanced electrical safety, a grounding foot means it's a walk in the park to establish an earth connection. As the unit has quick-connect terminals, you can insert your wires in a snap without reaching for specialist tools.
Thanks to its rated surge voltage of 6kV, you can rest assured this block stands up to powerful spikes in voltage and minimises the risk of damage to downstream equipment. Its PA housing provides effective insulation to protect your system from short circuits and current overload. As it accepts wires ranging in size from 24 to 16AWG, it's a versatile piece of kit.

• Maximum power dissipation of 0.56W for energy-efficient operation
• Wide operating temperature range between -60°C and +105°C for use in demanding environments
• UL 94-V0 flammability rating means burning stops in 10 seconds or less in the event of a fire

Related links