Phoenix Contact 3205116 QTTCB 1.5 Series Grey, 0.25 → 1.5mm², Double-Level, Quick Connect Termination
- RS Stock No.:
 - 627-1911
 - Mfr. Part No.:
 - 3205116
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£12.61
(exc. VAT)
£15.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
 - Plus 300 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £2.522 | £12.61 | 
*price indicative
- RS Stock No.:
 - 627-1911
 - Mfr. Part No.:
 - 3205116
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 24 → 16AWG | |
| Series | QTTCB 1.5 | |
| Termination Method | Quick Connect | |
| Cable CSA | 0.25 → 1.5mm² | |
| Current Rating | 17.5A | |
| Model Number | QTTCB 1,5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Colour Grey  | ||
Number of Levels Double  | ||
Voltage Rating 500 V  | ||
American Wire Gauge 24 → 16AWG  | ||
Series QTTCB 1.5  | ||
Termination Method Quick Connect  | ||
Cable CSA 0.25 → 1.5mm²  | ||
Current Rating 17.5A  | ||
Model Number QTTCB 1,5  | ||
- COO (Country of Origin):
 - CN
 
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Group and Category
II 2 G D Ex e II
Certificate No.
KEMA 05ATEX2148 U
Related links
- Phoenix Contact 3205132 QTTCB 1.5-PE Series Green/Yellow Double-Level, Quick Connect Termination
 - Phoenix Contact 3205019 QTC 1.5 Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3205145 QTC 1.5-TG Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3205077 QTC 1.5-QUATTRO Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3205103 QTC 1.5-MT Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3205048 QTC 1.5-TWIN Series Grey Single-Level, Quick Connect Termination
 - Phoenix Contact 3205022 QTC 1.5 BU Series Blue Single-Level, Quick Connect Termination
 - Phoenix Contact 3205035 QTC 1.5-PE Series Green/Yellow Single-Level, Quick Connect Termination
 


