Phoenix Contact 3031283 STTB 2.5 BU Series Blue, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- RS Stock No.:
- 627-1876
- Mfr. Part No.:
- 3031283
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£9.78
(exc. VAT)
£11.735
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.956 | £9.78 |
*price indicative
- RS Stock No.:
- 627-1876
- Mfr. Part No.:
- 3031283
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Double | |
American Wire Gauge | 28 → 12AWG | |
Series | STTB 2.5 BU | |
Voltage Rating | 500 V | |
Termination Method | Spring Clamp | |
Cable CSA | 0.08 → 4mm² | |
Current Rating | 22A | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +110°C | |
Model Number | STTB 2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
American Wire Gauge 28 → 12AWG | ||
Series STTB 2.5 BU | ||
Voltage Rating 500 V | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 4mm² | ||
Current Rating 22A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +110°C | ||
Model Number STTB 2,5 BU | ||
- COO (Country of Origin):
- DE
Phoenix Contact STTB 2.5 BU Series Double Level Terminal Block, 22A - 3031283
This double-level terminal block is a key component in automation and electrical systems, facilitating secure connections and efficient wiring for various industrial applications. Its dual-layer design maximises space while ensuring dependable performance in demanding environments.
Features & Benefits
• Rated for high currents up to 22A
• Incorporates spring cage technology for secure connections
• Complies with ATEX standards for hazardous areas
• Incorporates spring cage technology for secure connections
• Complies with ATEX standards for hazardous areas
Applications
• Utilised in railway systems for consistent connectivity
• Employed in plant engineering to improve wiring efficiency
• Adopted in machine building for robust electrical networks
• Employed in plant engineering to improve wiring efficiency
• Adopted in machine building for robust electrical networks
How should this be installed for optimal performance?
Ensure it is mounted on a compatible DIN rail and adhere to the recommended stripping lengths for connections.
Can it accommodate various wire thicknesses?
Yes, it supports a range of wire gauges from 0.08mm² to 4mm², offering flexibility for different applications.
What temperature range can it withstand?
The product operates effectively within a temperature range of -60 to +110°C.
Is it suitable for outdoor applications?
Yes, as long as it is protected from direct exposure to harsh elements, it can be used outdoors.
Related links
- Phoenix Contact 3031270 STTB 2.5 Series Grey Double-Level ATEX, IECEx
- Phoenix Contact 3036026 STTB 2.5-PE Series Green/Yellow Double-Level, Spring Clamp Termination
- Phoenix Contact 3040892 STTB 2.5/2P SO Series Grey Double-Level, Spring Clamp Termination
- Phoenix Contact 3040685 STTB 2.5/ 2P-PV BU Series Blue Spring Clamp Termination
- Phoenix Contact 3031160 STTB 1.5 BU Series Blue Double-Level, Spring Clamp Termination
- Phoenix Contact 3031432 STTB 4 BU Series Blue Double-Level, Spring Clamp Termination
- Phoenix Contact 3061512 STTB 2.5/4P BU Series Blue Spring Clamp Termination
- Phoenix Contact 3035108 STTB 2.5-PV BU Series Blue Spring Clamp Termination