Phoenix Contact 3044649 UTTB 2.5 BU Series Blue, 0.14 → 4mm², Double-Level, Screw Termination
- RS Stock No.:
- 624-7047
- Mfr. Part No.:
- 3044649
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£11.92
(exc. VAT)
£14.305
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.384 | £11.92 |
*price indicative
- RS Stock No.:
- 624-7047
- Mfr. Part No.:
- 3044649
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Blue | |
Number of Levels | Double | |
Voltage Rating | 500 V | |
American Wire Gauge | 26 → 12AWG | |
Series | UTTB 2.5 BU | |
Termination Method | Screw | |
Cable CSA | 0.14 → 4mm² | |
Current Rating | 24A | |
Model Number | UTTB 2,5 BU | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 12AWG | ||
Series UTTB 2.5 BU | ||
Termination Method Screw | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Model Number UTTB 2,5 BU | ||
- COO (Country of Origin):
- DE
Phoenix Contact UTTB 2.5 BU Series Double Level Terminal Block, 24A - 3044649
This double-level terminal block enables efficient electrical connections for a variety of applications. Capable of handling voltages up to 500V and rated for 24A, it is well-suited for power distribution tasks. Its screw termination design meets industry standards for durability and performance.
Features & Benefits
• Dual-level configuration improves potential distribution efficiency
• Large surface area for labelling facilitates easy identification
• Allows side-by-side routing of two distinct potentials
• ATEX certified, ensuring safe operation in hazardous locations
• Large surface area for labelling facilitates easy identification
• Allows side-by-side routing of two distinct potentials
• ATEX certified, ensuring safe operation in hazardous locations
Applications
• Tailored for electrical installations within the railway sector
How can I ensure the terminal block is installed properly?
Utilise the recommended tightening torque range of 0.5 to 0.6Nm for secure connections.
What types of conductors can I connect?
It accommodates both rigid and flexible conductors within a cross-sectional range of 0.14mm² to 4mm².
Is this terminal block compliant with specific industry standards?
Yes, it complies with standards like IEC 60947-7-1 and is CSA certified.
What environmental conditions should I consider?
The terminal block operates effectively within a temperature range of -60 to 110°C.
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3060364 UTTB 2.5/2P BU Series Blue Double-Level, Screw Termination
- Phoenix Contact 3210570 PTTB 2.5 BU Series Blue Double-Level ATEX
- Phoenix Contact 3044636 UTTB 2.5 Series Grey Double-Level ATEX
- Phoenix Contact 3044089 UT 2.5 BU Series Blue Single-Level ATEX
- Phoenix Contact 3046553 UT 2.5-MT BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue Single-Level, Screw Termination
- Phoenix Contact 3044115 UT 4 BU Series Blue Single-Level ATEX
- Phoenix Contact 3211812 PTS 2.5 BU Series Blue Single-Level, Push In Termination