Phoenix Contact 3205145 QTC 1.5-TG Series Grey, 0.25 → 1.5mm², Single-Level, Quick Connect Termination

Subtotal (1 unit)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.00

*price indicative

RS Stock No.:
501-5287
Mfr. Part No.:
3205145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

American Wire Gauge

24 → 16AWG

Series

QTC 1.5-TG

Voltage Rating

400 V

Termination Method

Quick Connect

Cable CSA

0.25 → 1.5mm²

Current Rating

17.5A

Model Number

QTC 1,5-TG

COO (Country of Origin):
CN

QT Range


Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation

Group and Category

II 2 G D Ex e II

Certificate No.

KEMA 05ATEX2148 U

Related links