Phoenix Contact 3004171 UK6.3-HESI Series Black, 1.5mm², Single-Level, Screw Termination, Fused
- RS Stock No.:
- 463-3878
- Mfr. Part No.:
- 3004171
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£36.81
(exc. VAT)
£44.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £7.362 | £36.81 |
*price indicative
- RS Stock No.:
- 463-3878
- Mfr. Part No.:
- 3004171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Colour | Black | |
Number of Levels | Single | |
Voltage Rating | 500 V | |
American Wire Gauge | 26 → 8AWG | |
Series | UK6.3-HESI | |
Termination Method | Screw | |
Cable CSA | 1.5mm² | |
Fused | Yes | |
Current Rating | 10A | |
Pitch | 10.2mm | |
Minimum Operating Temperature | +105°C | |
Maximum Operating Temperature | -60°C | |
Standards Met | IEC 60947-7-3, IEC 60947-7-3 | |
Model Number | 3-HESI, UK 6 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
American Wire Gauge 26 → 8AWG | ||
Series UK6.3-HESI | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Fused Yes | ||
Current Rating 10A | ||
Pitch 10.2mm | ||
Minimum Operating Temperature +105°C | ||
Maximum Operating Temperature -60°C | ||
Standards Met IEC 60947-7-3, IEC 60947-7-3 | ||
Model Number 3-HESI, UK 6 | ||
- COO (Country of Origin):
- TR
Phoenix Contact, Fused DIN Rail Terminals
The Phoenix Contact UK-5-HESI series of fuse modular terminal blocks offer excellent protection to electrical systems, protecting them against overcurrent and short-circuiting. Easily clipped onto DIN rail, the range is easily interchanged and therefore offers you greater flexibility with the part.
Features and Benefits
Large-surface labeling
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Safety lever locked in end position
Hinged disconnect lever
Flip-open compartment to accommodate a fuse
Options to accommodate 5x20mm and 6.3x32mm fuses
Terminal width 8.2 (5x20mm), and 10.2 (6.3x32mm)
Typical Applications
Protecting critical sensor or relay equipment
Note
Parameters in tech. spec. table are with respect to UL and CSA Approvals. With UL approval these products have a nominal rating of 10A @ 600V; with CSA approval they have a nominal rating of 25A @ 600V
Approvals
UL recognised component, CSA certified
Phoenix Contact Fused Terminal Block, 6.3mm Fuse, 25A - UK 6.3-HESI - 3004171
Protect critical sensors or relays from over-current and short-circuiting with this fused terminal block from Phoenix Contact. It easily clips onto a DIN rail for quick and simple mounting in a control cabinet and has a voltage rating of 500V. Thanks to a flip-open compartment, you can install a fuse without disassembling the terminal block
The unit features a polyamide housing with high resistance to abrasion, wear and friction. This material is also an excellent insulator of electricity, so protects against power surges. A modular design makes the device compatible with other terminal blocks for easy packing of a circuit board. Excellent shock resistance keeps the component in good running order, even in extreme environments.
Use this fuse terminal block in any situation that requires a high level of electrical protection. It's commonly found in telecommunication and lighting control systems, as well as in heating and air-conditioning controls.
The unit features a polyamide housing with high resistance to abrasion, wear and friction. This material is also an excellent insulator of electricity, so protects against power surges. A modular design makes the device compatible with other terminal blocks for easy packing of a circuit board. Excellent shock resistance keeps the component in good running order, even in extreme environments.
Use this fuse terminal block in any situation that requires a high level of electrical protection. It's commonly found in telecommunication and lighting control systems, as well as in heating and air-conditioning controls.
• Black in colour
• Glass fuse for convenient visual inspection
• Surge voltage of 6kV
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
• Glass fuse for convenient visual inspection
• Surge voltage of 6kV
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Related links
- Phoenix Contact 3004249 UK6.3-HESILA 250 Series Black Single-Level Fused
- Phoenix Contact 3004100 UK 5-HESI Series Black Single-Level Fused, ATEX
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black Single-Level Fused
- Phoenix Contact 3004472 UK5-HESI (5X20) Series Black Screw Termination, Fused
- Phoenix Contact 3007929 UK5-HESI BU Series Blue Single-Level Fused
- Phoenix Contact 3046401 UT 6-HESI (6.3X32) Series Black Screw Termination, Fused
- Phoenix Contact 3007916 UK5-HESI GY Series Grey Single-Level Fused
- Phoenix Contact 1069842 UK 10 3-HESI A Series Black Single-Level Fused