Phoenix Contact 3048580 UK 10.3-CC HESI N Series Black, 25mm², 1-Level, Screw Termination

Subtotal (1 pack of 10 units)*

£143.74

(exc. VAT)

£172.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£14.374£143.74

*price indicative

RS Stock No.:
270-2560
Mfr. Part No.:
3048580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

1

American Wire Gauge

16 → 4AWG

Series

UK 10.3-CC HESI N

Termination Method

Screw

Cable CSA

25mm²

Voltage Rating

600 V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type with LED status indicator can be used for quick identification of faulty fuses regardless of the current direction. The current and voltage is determined by the fuse or selecte

Environmental friendly
Easy to bridge

Related links